• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 113890 New Tria LED recessed light LED (monochrome) Built-in LED 12 W Black (matt)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Recessed Light New Tria

  • Power= 12 W Total luminous flux= 1150 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

2

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

12 W

575 lm

Total luminous flux

1150 lm

2700 K

Colour

Warm white

Type

Rectangular

Protection screen

Clear

Radiation angle

38°

Light features

Swivelling

Recess length

15.5 cm

Recess width

8 cm

Recess depth

7 cm

External length

17 cm

External width

9 cm

Protection class

II

Factory colour

Black (matt)

Material

Aluminium

Weight

438

n.rel.

Light bulb included

Yes

Colour temperature range

2700 K

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1663378 SLV 113890 New Tria LED recessed light LED (monochrome) Built-in LED 12 W Black (matt)

Conformity certificate

Conformity certificate 1663378 SLV 113890 New Tria LED recessed light LED (monochrome) Built-in LED 12 W Black (matt)

Description

The NEW TRIA 1, 2 and 3 set captivates by its simplicity and effectiveness. Available in matt black, white or brushed aluminum it is in round or square shape both einflammig as well as more flames available. By being equipped with a powerful, warm-white COB LED in a swivelling application as well as the included LED driver the set can meet the requirements of the general lighting. The electrical connection is established at 230 V mains voltage.

This text is machine translated.

Scope of delivery

  • LED - mounted light
  • led drivers
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.