• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 114281 New Tria 1 Set LED recessed light LED (monochrome) Built-in LED 25 W White (matt)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Recessed Light New Tria 1 Set

  • Power= 25 W Total luminous flux= 2210 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

25 W

25 W

2210 lm

Total luminous flux

2210 lm

2700 K

Colour

Warm white

Type

Square

Protection screen

Clear

Radiation angle

30°

Light features

Swivelling

Recess diameter

15 cm

Recess depth

10 cm

External length

18 cm

External width

18 cm

Protection class

I

Factory colour

White (matt)

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

2700 K

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1663492 SLV 114281 New Tria 1 Set LED recessed light LED (monochrome) Built-in LED 25 W White (matt)

Conformity certificate

Conformity certificate 1663492 SLV 114281 New Tria 1 Set LED recessed light LED (monochrome) Built-in LED 25 W White (matt)

Description

The NEW TRIA 1 SET captivates by its simplicity and effectiveness. Available in black, white or brushed aluminum it is in round or square shape both einflammig as well as more flames available. By being equipped with a powerful, warm-white COB LED in a swivelling application as well as the included LED driver the set can meet the requirements of the general lighting. The electrical connection is established at 230 V mains voltage.

This text is machine translated.

Scope of delivery

  • LED - mounted light
  • led drivers
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.