• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 114421 Patta-I LED recessed light LED (monochrome) Built-in LED 12 W White (matt)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Recessed LED light Patta-I

  • Power= 12 W Total luminous flux= 800 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

12 W

12 W

800 lm

Total luminous flux

800 lm

3000 K

Colour

Warm white

Type

Circular

Protection screen

Clear

Radiation angle

38°

Light features

Dimmable

Recess diameter

6 cm

Recess depth

5 cm

Outside Ø

8 cm

IP65

Protection class

II

Factory colour

White (matt)

Material

Aluminium

Glass

Weight

251

n.rel.

Yes

Light bulb included

Yes

Colour temperature range

3000 K

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1663354 SLV 114421 Patta-I LED recessed light LED (monochrome) Built-in LED 12 W White (matt)

Conformity certificate

Conformity certificate 1663354 SLV 114421 Patta-I LED recessed light LED (monochrome) Built-in LED 12 W White (matt)

Description

The innovative PATTA-I recessed light is suitable for ceiling thickness up to 25 mm. With your IP65 degree of protection, it can be used in damp rooms or outdoors. This set is in matt black, matt white or aluminum brushed as well as in round or square form available. By being equipped with a powerful, warm-white COB LED into a rigid application as well as the included, dimmable LED-driver, the set can meet the requirements of the general lighting.

This text is machine translated.

Scope of delivery

  • LED - mounted light
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.