
1/4
LED recessed light
230 V
Built-in LED
LED module
9 W
12 W
265 lm
2700 K
Warm white
Circular
20°
15°
8 cm
8 cm
8 cm
II
Black (matt)
Aluminium
339
n.rel.
(Ø x H) 9 cm x 8 cm
Yes
2700 K
2700 K
2700 - 2700 K
8 cm
9 cm
yes
User & Safety Instructions 1679631 SLV 114480 LED recessed light LED module Built-in LED 12 W Black (matt)
The necessary accessories are required to use the article as described.