• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 115550 KADUX Flush mount light GU10 Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flush mount light

No. of bulbs

2

GU10

Recess length

345 mm

Recess width

170 mm

Recess depth

150 mm

IP20

Protection class

IP20

Factory colour

Black

Weight

1978

n.rel.

Dim

(L x W x H) 370 x 195 x 140 mm

Light bulb included

No

Width

195 mm

Height

140 mm

Length

370 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2464475 SLV 115550 KADUX Flush mount light GU10 Black

User & Safety Instructions

User & Safety Instructions 2464475 SLV 115550 KADUX Flush mount light GU10 Black

Warranty Terms

Warranty Terms 2464475 SLV 115550 KADUX Flush mount light GU10 Black

Description

The KADUX panel-mounted lights series appear in a robust housing with attractive high-quality optics. The lamp holders of this ES111 high voltage version can be swiveled cardanically and thus permit the individual alignment of the light beams. The KADUX 2 recessed light is supplied ready for direct connection to 230V mains voltage.

This text is machine translated.

Hints

Please order the suitable lamp separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.