• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 151952 LED recessed light LED (monochrome) Built-in LED 5.2 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DOWNUNDER PUR recessed LED spotlight

  • Power= 5.2 W Total luminous flux= 380 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

5.2 W

5.2 W

Total luminous flux

380 lm

3000 K

Colour

White

Type

Rectangular

Recess length

14 cm

Recess width

10.5 cm

Recess depth

3.5 cm

External width

3.2 cm

Protection class

III

Factory colour

White

Material

Aluminium

Steel

n.rel.

Dim

(L x W x H) 12 x 12 x 15.5 cm

Light bulb included

Yes

Colour temperature range

3000 K

Width

12 cm

Height

15.5 cm

Length

12 cm

Depth

3.2 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679261 SLV 151952 LED recessed light LED (monochrome) Built-in LED 5.2 W White

Description

Aluminum wall-mounted lamp in the DOWNUNDER LED series. The Not visible installed flat LED gives her light indirectly to the to illuminate surface. In this way, a glare-free lighting, for example, sidewalks,. The DOWNUNDER PUR 120 built-in light is available in white color. For the operation of the recessed light is a suitable LED driver with 480 mA is required. An installation frame for installation in masonry is available as an option. This lamp contains built-in LED lamps. EEK: A- A++. The lamps can in the light cannot be replaced.

This text is machine translated.

Hints

When connecting several lights is on series! Material thickness installation area: 15 mm Max. When using different drivers kuonnen the lights with the valeto system are combined. /AMP plug incl./Driver excl.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.