• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 233650 BRICK LED outdoor recessed light LED (monochrome) Built-in LED 11 W Stainless steel

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BRICK, outdoor recessed wall light, LED, 3000K, stainless steel, IP67, 230V, 950LM 10W

  • Power= 11 W Total luminous flux= 950 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

11 W

11 W

950 lm

Total luminous flux

950 lm

3000 K

Colour

Warm white

Type

Rectangular

Radiation angle

40°

Light features

Incl. receptacle

Recess length

196 mm

Recess depth

196 mm

IP65

Protection class

I

Factory colour

Stainless steel

Material

Aluminium

n.rel.

Dim

(L x W x H) 210 x 91 x 93 mm

Light bulb included

Yes

Colour temperature range

3000 K

Width

91 mm

Height

93 mm

Length

210 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520744 SLV 233650 BRICK LED outdoor recessed light LED (monochrome) Built-in LED 11 W Stainless steel

User & Safety Instructions

User & Safety Instructions 2520744 SLV 233650 BRICK LED outdoor recessed light LED (monochrome) Built-in LED 11 W Stainless steel

Warranty Terms

Warranty Terms 2520744 SLV 233650 BRICK LED outdoor recessed light LED (monochrome) Built-in LED 11 W Stainless steel

Description

In the wall installation lamp BRICK LED, made of stainless steel and aluminum, the installed LEDs are covered by a glass pane. The light is output symmetrically by the installed reflector. The functional lamp is connected directly to 230V mains voltage. Due to the protection class IP65, the lamp is suitable for outdoor use. A built-in pot is included for easy installation. This light contains built-in LED lamps.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.