• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SM TM 40-C Multi tester pH, ORP, Temperature

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PH-Temperature-Hand measuring device with LCD Display 128 x 64 Pixel

  • Measurement of pH or redox or ISE potential and temperature
  • Automatic temperature compensation.
  • Automatic calibration routine
  • Data logger for 4000 records
  • Graphic display, back lit
  • USB interface, software
  • Min-/max-value storage

Technical specifications

  • With measuring case
Product type

Multi tester

Reading type

pH

ORP

Temperature

Display

LCD

Automatic temperature compensation

Yes

Power supply (details)

3 x size AA batteries

Dim

(L x W x H) 40 x 95 x 200 mm

Weight

290 g

Temperature reading range

-10 up to 100 °C

Temperature reading range (max.)

100 °C

Temperature reading range (min.)

-10 °C

Width

95 mm

Height

200 mm

Length

40 mm

Interfaces

USB

Documents & Downloads

Security datasheet

Security datasheet 3792063 SM TM 40-C Multi tester pH, ORP, Temperature

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

The measuring device combines the advantages of mobile field use with the precision and the comfort of a laboratory measuring device with high measuring accuracy, multi-functional graphics display, integrated data logger and robust IP 65-casing. The TM 40 has automatic temperature compensation for pH measurement as well as manual temperature input for measurements without temperature sensor. Optional manual or automatic two-point calibration supports calibration. Further possible applications of the device are the measurements of the Redox or ISE potential relative to the standard hydrogen electrode according to DIN 38404. Important GLP functions such as date and time, main measured value, secondary measured value including their physical units, temperature and device number are logged in the data file during data transmission.

This text is machine translated.

Features

  • Sensor connection BK, USB-connection via 4-pin socket

Scope of delivery

  • 3x AA battery
  • User manual
  • 1 x 50 ml storage solution KCL 3 mol/l
  • 3 x 50 ml buffer solution pH 4 7 and 9

What kind of Water Quality & Fluid Testing are you looking for?