• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SM TM40 Multi tester pH, ORP, Temperature

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

PH / mV / ISE / Temperature handheld meter with LCD display 128 x 64 pixels

  • Measurement of pH or redox or ISE potential and temperature
  • Automatic temperature compensation.
  • Automatic calibration routine
  • Data logger for 4000 records
  • Graphic display, back lit
  • USB interface, software
  • Min-/max-value storage

Technical specifications

  • Without measurement case
Product type

Multi tester

Reading type

pH

ORP

Temperature

Display

LCD

Automatic temperature compensation

Yes

Power supply (details)

3 x size AA batteries

Dim

(L x W x H) 40 x 95 x 200 mm

Weight

290 g

Temperature reading range

-10 up to 100 °C

Temperature reading range (max.)

100 °C

Temperature reading range (min.)

-10 °C

Width

95 mm

Height

200 mm

Length

40 mm

Interfaces

USB

Documents & Downloads

Datasheet

Datasheet 3792059 SM TM40 Multi tester pH, ORP, Temperature

User & Safety Instructions

User & Safety Instructions 3792059 SM TM40 Multi tester pH, ORP, Temperature

Description

The measuring device combines the advantages of mobile field use with the precision and the comfort of a laboratory measuring device with high measuring accuracy, multi-functional graphics display, integrated data logger and robust IP 65-casing. The TM 40 has automatic temperature compensation for pH measurement as well as manual temperature input for measurements without temperature sensor. Optional manual or automatic two-point calibration supports calibration. Further possible applications of the device are the measurements of the Redox or ISE potential relative to the standard hydrogen electrode according to DIN 38404. Important GLP functions such as date and time, main measured value, secondary measured value including their physical units, temperature and device number are logged in the data file during data transmission.

This text is machine translated.

Features

  • Sensor connection BK, USB-connection
  • Over 4-pin socket

Scope of delivery

  • 3x AA battery
  • User manual

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)