• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartkeeper HDMI port lock HMD04P1BG 10-piece set Beige no keys HMD04P1BG

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

HDMI port lock

Features

no keys

Factory colour

Beige

Width

130 mm

Height

205 mm

Dim

(W x H x D) 130 x 205 x 10 mm

Weight

11 g

Depth

10 mm

Design height

205 mm

Documents & Downloads

Datasheet

Datasheet 3024089 Smartkeeper HDMI port lock HMD04P1BG 10-piece set Beige no keys HMD04P1BG

User & Safety Instructions

User & Safety Instructions 3024089 Smartkeeper HDMI port lock HMD04P1BG 10-piece set Beige no keys HMD04P1BG

Description

The physical IT security solution for IT/OT hardware interfaces
Effective protection against unauthorized access and data loss
Suitable for all popular interfaces
Easy to install with a dissuasive visual effect
Effective and effective
GDPR, ISO27001, IT basic protection conform

This text is machine translated.

Features

  • Product type: Interface blocking
  • Compatible ports/slots: HDMI
  • Product color: Beige
  • Width 130 mm
  • Depth: 10 mm
  • Height: 205 mm

What kind of PC & Laptop Security are you looking for?