• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartkeeper Keyboard / Maus Schloss UM03BN Brown no keys UM03BN

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Keyboard / Maus Schloss

Features

no keys

Factory colour

Brown

Width

46.6 mm

Height

23.1 mm

Dim

(W x H x D) 46.6 x 23.1 x 50.2 mm

Weight

42 g

Depth

50.2 mm

Design height

23.1 mm

Documents & Downloads

Datasheet

Datasheet 3013689 Smartkeeper Keyboard / Maus Schloss UM03BN Brown no keys UM03BN

User & Safety Instructions

User & Safety Instructions 3013689 Smartkeeper Keyboard / Maus Schloss UM03BN Brown no keys UM03BN

Description


No accidental access to the USB ports due to unauthorized access!
Provide physical security for USB ports and simultaneously secure connected USB devices from being pulled out.

SMARTKEEPER essential
01.

The Lock Key Basic, which is compatible with 13 different locks.

02.
Can be used flexibly. Seven different color patterns make the application safe and flexible.

03.
Even installation in professional environments, such as offices and production areas are no problem.

Feature 1
Simultaneous backup of up to two USB devices!

When used, two USB devices are secured and one USB connection is used as a lock. Thus, 3 USB ports are needed or blocked.

Feature 2
Horizontal & vertical installation!

A horizontal or vertical installation is possible without any interference.

This text is machine translated.

Features

  • Product type: Interface blocking
  • Compatible ports/slots: USB Type-A.
  • Product color: Brown
  • Width 46.6 mm
  • Depth: 50.2 mm
  • Height: 23.1 mm

What kind of PC & Laptop Security are you looking for?