• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartkeeper Mini USB-B port lock UL04P1BG 10-piece set Beige no keys UL04P1BG

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mini USB-B port lock

Features

no keys

Factory colour

Beige

Width

6.7 mm

Height

5.35 mm

Dim

(W x H x D) 6.7 x 5.35 x 3.05 mm

Weight

0.1 g

Depth

3.05 mm

Design height

5.35 mm

Documents & Downloads

Datasheet

Datasheet 3024099 Smartkeeper Mini USB-B port lock UL04P1BG 10-piece set Beige no keys UL04P1BG

User & Safety Instructions

User & Safety Instructions 3024099 Smartkeeper Mini USB-B port lock UL04P1BG 10-piece set Beige no keys UL04P1BG

Description


Prevent unwanted access to your USB connections
A physical access barrier to prevent unauthorized and unwanted access to the ports.

SMARTKEEPER essential
01.

Compatible with the Lock Key Mini, which unlocks 10 different locks.

02.
Pattern differs in three different colors!
Three different color patterns make the application secure and flexible.

03.
Even installation in professional environments, such as offices and production areas are no problem.

Feature 1
Easy to install.

A simple handling and very easy to install by everyone.

Feature 2
A wide range of uses and applications!

Suitable for all standard mini USB-B connections.

This text is machine translated.

Features

  • Product type: Interface blocking
  • Compatible ports/slots: Mini USB type B.
  • Product color: Beige
  • Width 6.7 mm
  • Depth: 3.05 mm
  • Height: 5.35 mm

What kind of PC & Laptop Security are you looking for?