• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartkeeper Port lock key U03BN Brown U03BN

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Port lock key

Factory colour

Brown

Width

19.4 mm

Height

13.5 mm

Dim

(W x H x D) 19.4 x 13.5 x 112.8 mm

Weight

14 g

Depth

112.8 mm

Design height

13.5 mm

Documents & Downloads

Datasheet

Datasheet 3013707 Smartkeeper Port lock key U03BN Brown U03BN

User & Safety Instructions

User & Safety Instructions 3013707 Smartkeeper Port lock key U03BN Brown U03BN

Description

The physical IT security solution for IT/OT hardware interfaces
Effective protection against unauthorized access and data loss
Suitable for all popular interfaces
Easy to install with a dissuasive visual effect
Effective and effective
GDPR, ISO27001, IT basic protection conform

This text is machine translated.

Features

  • Product type: Door lock key
  • Compatible ports/slots: DVI
  • RJ-45
  • USB type-a
  • Product color: Brown
  • Width: 19.4 mm
  • Depth: 112.8 mm
  • Height: 13.5 mm

What kind of PC & Laptop Security are you looking for?