• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartkeeper Port lock key U04BG Beige U04BG

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Port lock key

Factory colour

Beige

Width

19.2 mm

Height

7.4 mm

Dim

(W x H x D) 19.2 x 7.4 x 92.6 mm

Weight

8.5 g

Depth

92.6 mm

Design height

7.4 mm

Documents & Downloads

Datasheet

Datasheet 3024091 Smartkeeper Port lock key U04BG Beige U04BG

User & Safety Instructions

User & Safety Instructions 3024091 Smartkeeper Port lock key U04BG Beige U04BG

Description

The physical IT security solution for IT/OT hardware interfaces
Effective protection against unauthorized access and data loss
Suitable for all popular interfaces
Easy to install with a dissuasive visual effect
Effective and effective
GDPR, ISO27001, IT basic protection conform

This text is machine translated.

Features

  • Product type: Door lock key
  • Compatible ports/slots: RJ-11
  • USB type-C
  • Product color: Beige
  • Width: 19.2 mm
  • Depth: 92.6 mm
  • Height: 7.4 mm

What kind of PC & Laptop Security are you looking for?