• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartkeeper USB-B port lock BL04P1BG 10-piece set Beige BL04P1BG

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB-B port lock

Factory colour

Beige

Width

130 mm

Height

10 mm

Dim

(W x H x D) 130 x 10 x 205 mm

Weight

12 g

Depth

205 mm

Design height

10 mm

Documents & Downloads

Datasheet

Datasheet 3024095 Smartkeeper USB-B port lock BL04P1BG 10-piece set Beige BL04P1BG

User & Safety Instructions

User & Safety Instructions 3024095 Smartkeeper USB-B port lock BL04P1BG 10-piece set Beige BL04P1BG

Description

The physical IT security solution for IT/OT hardware interfaces
Effective protection against unauthorized access and data loss
Suitable for all popular interfaces
Easy to install with a dissuasive visual effect
Effective and effective
GDPR, ISO27001, IT basic protection conform

This text is machine translated.

Features

  • Product type: Interface blocking
  • Compatible ports/slots: USB type B.
  • Product color: Beige
  • Width 130 mm
  • Depth: 205 mm
  • Height: 10 mm

What kind of PC & Laptop Security are you looking for?