• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares FGA-13051 Carbon monoxide detector incl. 5-year battery battery-powered detects Carbon monoxide

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smartwares FGA-13051 carbon monoxide detector

  • 10 years electrochemical sensor5 years battery life85 dB loud alarm

Technical specifications

Product type

Carbon monoxide detector

Detector features

incl. 5-year battery

detects

Carbon monoxide

Power supply (LOV)

battery-powered

Width

107 mm

Height

77 mm

Depth

36 mm

Weight

104 g

Content

1 pc(s)

Dim

(W x H x D) 107 x 77 x 36 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574730 Smartwares FGA-13051 Carbon monoxide detector incl. 5-year battery battery-powered detects Carbon monoxide

Description

Make sure that the Smartwares FGA-13051 carbon monoxide detector warns you in good time when the carbon monoxide concentration in your home is too high. The detector has a 10-year sensor and replaceable batteries. Carbon monoxide is odorless and tasteless. The 85 dB alarm ensures that you can take action to prevent carbon monoxide poisoning.

This text is machine translated.

Features

  • Timely warning if carbon monoxide concentration is too highEasy installation with a few screws near combustion devicesFor use with boilers, fireplaces and boilersSimple testing of the detector by pressing the test button.

Scope of delivery

  • Carbon monoxide detector
  • Battery
  • User manual
  • Fittings.

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)