• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus GX-HS Gas and CO detector mains-powered detects Methane, Butane, Propane, Ethanol, Carbon dioxide, Coolants / fr

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gas-Alarm GX-HS Top hat rail 12 - 24 VDC/100 - 240 VAC

  • Gas detector for different gases, with suitable sensor in each caseAlarm signal on the device is optically and acousticallyAdditionally with potential-free relay (e.g. for magnetic shut-off valve)Top hat DIN rail mounting
  • 'Gas Alarm GX-HS for LNG, Town, and Natural Gas. Detects Gases such as Methane. Optical Warning. Power Supply 230V/12-24V. Made in Germany.'

Technical specifications

  • Operating voltage 12 - 24 V DC, 100 - 240 V AC (10 %)/50 - 60 HzPower consumption: Approx. 1 W (standby)Relay contact: 2 change-over (potential-free)Breaking capacity relay: Max 5 VDC max. 200 mA or 1 x 24 VDC max. 150 mAAlarm output 9 - 15 V/30 mAOperating temperature range --10°C / +60°C.Protection class IP20 for dry interiorExternal dimensions 4 TE
Product type

Gas and CO detector

detects

Methane

Butane

Propane

Ethanol

Carbon dioxide

Coolants / freezing agents

Carbon monoxide

Fluorocarbons

Power supply (LOV)

mains-powered

Width

72 mm

Height

57 mm

Depth

90 mm

Content

1 pc(s)

Dim

(W x H x D) 72 x 57 x 90 mm

Documents & Downloads

Datasheet

Datasheet 2852870 Schabus GX-HS Gas and CO detector mains-powered detects Methane, Butane, Propane, Ethanol, Carbon dioxide, Coolants / fr

Datasheet 2852870 Schabus GX-HS Gas and CO detector mains-powered detects Methane, Butane, Propane, Ethanol, Carbon dioxide, Coolants / fr

User & Safety Instructions

User & Safety Instructions 2852870 Schabus GX-HS Gas and CO detector mains-powered detects Methane, Butane, Propane, Ethanol, Carbon dioxide, Coolants / fr

Description

The gas alarm GX-HS is a gas detector for various gases and warns even at a gas concentration, which is far below the life-threatening value. This surveillance system is therefore set very sensitive in accordance with its purpose. A suitable sensor must be used for each type of gas.(For activation and minimum concentration, refer to the sensor's user manual).The alarm signal is visually and acoustically attached to the device (optionally an external buzzer/piezo alarm can be connected to the device). In addition, a potential-free relay is switched, for example to switch a magnetic shut-off valve (lock gas supply line) using the relay, so that no further gas can escape at a possible leak in the gas line or in the gas thermal lift and to operate a switching input in the building control system using a second relay / fault relay.Installation manualThe warning device and the sensor may only be installed in dry interiors and must be correctly positioned depending on the gas type, in order to ensure a faultless functioning of the warning device.The installation must be carried out by a qualified specialist.Please observe the five safety rules!Top hat DIN rail mountingThe gas alarm GX-HS is installed in distributions and switching cabinets on a standard 35 mm DIN rail (DIN rail).Sensor installationDepending on the type of connected sensor, the device will detect different gases, for example Town and natural gas (methane/butane), carbon monoxide and smoke or carbon dioxide. A prescribed installation height is necessary for each sensor type, as gases have different properties and distribute themselves accordingly in the room.For cable extensions, please always follow the operating instructions of the sensor.Available compatible sensors, version 12/2022:GX-SE - for city/natural/liquefied gases, methane, butane, propane, ethanol - limits 10 - 20 % LEL - item no. 300897GX-CFC - for fluorinated hydrocarbons, refrigerants, e.g. R32, R404, R410 - limits 100 ppm to 3000 ppm - Art. No. 200901GX-DS - for carbon dioxide CO2, monitoring the room air, memory for airing - limits - 2500 ppm - item no. 200884Active sensor warning devices, operate at GX-HS to receive potential-free contacts:GX-CO2-25 - for carbon dioxide CO2, monitoring of the room air, memory for airing, piezo + LEDs + integrated test function - limits 2500 ppm - Article No. 200989GX-CO2-30 - for carbon dioxide CO2, monitoring of gas and beverage dispensing equipment, dry ice storage, piezo + LEDs + test function incorporated, IP54 - limit values 1.5 %/3 % vol. - Article No. 300315Only one GX sensor can be operated on a GX-HS.

This text is machine translated.

Scope of delivery

  • Warning device GX-HS
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 404.99€ 359.98*

What kind of Gas Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)