• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SMEG Siebträgermaschine 50's Style ECF02RDEU Rot Espresso machine with sump filter holder Red 1350 W incl. frother nozzl

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Tank volume

1.1 l

Product type

Espresso machine with sump filter holder

Coffee maker features

incl. frother nozzle

Steam nozzle

Yes

Factory colour

Red

1350 W

Weight

4.7 kg

Width

149 mm

Height

330 mm

Depth

329 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728527 SMEG Siebträgermaschine 50's Style ECF02RDEU Rot Espresso machine with sump filter holder Red 1350 W incl. frother nozzl

Description

SMEG Filter carrier 50's Style ECF02REU Red
Espresso coffee machine
Coffee portions in environmentally friendly filter paper
Coffee pods have been on the market for more than 10 years and have many happy followers. They consist of two layers of pulp. In between, a portion of about 7 g of coffee powder is embedded. You can usually compost the coffee pads made of filter paper completely. The only exception is the rather rare versions with a plastic chamber. To use coffee pods, you need a coffee pad machine designed for them.

Milk-foam nozzle
The powerful milk frothing nozzle with its steam provides for an especially simple preparation of wonderfully airy milk foam. You will be able to make the perfect cappuccino, latte macchiato or one of the many other coffee specialities.

This text is machine translated.

Scope of delivery

  • 1x espresso coffee machine
  • 1x double-walled, pressure-rich filter insert, single espresso
  • 1x double-walled, pressure-rich filter insert, double espresso
  • 1x sieve insert espresso coffee pads
  • 1x blender for coffee flour/tamper
  • 1x test strip/water hardness
  • 1x cleaning needle for steam lance

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.