• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SNA Europe Bit set Metric 41-piece S410

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 185.00
-11 %
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Material

Steel alloy

Material properties

matt chrome plating

Downforce

Allen

Content

1 pc(s)

UKCA

yes

Description

Socket wrench set High-performance steel alloy. Matt. ISO 1174. DIN 3120. Case: high-resistant polyethylene (HDPE). Content: 41 parts. 10 pcs hexagon sockets 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm. 2 pcs extensions 2" and 4" (50 and 150 mm). 1 pcs cross-grip. 1 pcs universal joint. 1 pcs reversible ratchet, 60 teeth, 6° return angle. 10 pcs 1/2" hexagonal inserts 10, 12, 13, 14, 15, 16, 17, 19, 21, 24 mm. 2 pcs 1/2" extensions 5" and 10" (125 and 250 mm). 1 pcs 1/2" universal joint. 1 pcs 1/2" ratchet, 60 teeth, 6° return angle. 12 Ring spanner: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm in removable holder.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 220.99€ 200.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)