With Bluetooth-interface with call number display - DECT 6.0 - Three-way call function
Product type
AV Converter
Connection type
HDMI
Type A
HDMI plug
Type B
HDMI plug
Cable length
0 cm
Factory colour
Multicolour
Version
Converter
Cable use
AV
Weight
0.42 kg
Range of use
Universal
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3739004 SNOM AV Converter 4424 [ - ]
Description
The SNOM M80 is the perfect all-rounder for indoor as well as outdoor use. The handset is extremely light and compact and is especially robust and durable thanks to the special high-capacity casing (IP 65 and MIL-STD 810g certified). With that the highly modern hand set can also fall from 2 meters away without any problem and is also protected against water and dust. The M80 is therefore not only suitable for the office, but also for more complicated applications such as halls, construction sites or external areas.
For support in everyday office life, the compact 120 g device also has integrated Bluetooth and an integrated BLE tag. This allows not only all modern headsets to be connected to the telephone, but in combination with the SNOM Bluetooth beacons it also opens up completely new usage possibilities. From live tracking of devices to safety of alarm. For more information on beacons, click here.
The modern DECT-telephone is also technically updated thanks to its high resolution, LED-color display, integrated Bluetooth, best HD-audio and vibration alarm. Added to this is a high performance battery, which enables up to 12 hours of talk time.
The SNOM M80 handset is a modern, compact and heavy-duty companion for indoor and outdoor use.
This text is machine translated.
Features
SNOM M80 – wireless extension handset – with Bluetooth interface with call number display – three-way call function
Product type : Wireless extension handset - with Bluetooth interface with call number display
The SNOM M80 is the perfect all-rounder for indoor as well as outdoor use. The handset is extremely light and compact and is especially robust and durable thanks to the special high-capacity casing (IP 65 and MIL-STD 810g certified). With that the highly modern hand set can also fall from 2 meters away without any problem and is also protected against water and dust. The M80 is therefore not only suitable for the office, but also for more complicated applications such as halls, construction sites or external areas.
For support in everyday office life, the compact 120 g device also has integrated Bluetooth and an integrated BLE tag. This allows not only all modern headsets to be connected to the telephone, but in combination with the SNOM Bluetooth beacons it also opens up completely new usage possibilities. From live tracking of devices to safety of alarm. For more information on beacons, click here.
The modern DECT-telephone is also technically updated thanks to its high resolution, LED-color display, integrated Bluetooth, best HD-audio and vibration alarm. Added to this is a high performance battery, which enables up to 12 hours of talk time.
The SNOM M80 handset is a modern, compact and heavy-duty companion for indoor and outdoor use.
This text is machine translated.
Features
SNOM M80 – wireless extension handset – with Bluetooth interface with call number display – three-way call function
Product type : Wireless extension handset - with Bluetooth interface with call number display