• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket 16 A 250 V Schneider Electric A9A15303

Product type
Socket
Nominal voltage
250 V
Number of pins
3
Nominal current - rounded value
16 A
Dim
(W x H x D) 44 x 87 x 60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket

Nominal voltage

250 V

Number of pins

3

Dim

(W x H x D) 44 x 87 x 60 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Width

44 mm

Height

87 mm

Depth

60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1870498 Socket 16 A 250 V Schneider Electric A9A15303

User & Safety Instructions

User & Safety Instructions 1870498 Socket 16 A 250 V Schneider Electric A9A15303

Description

Cutter A9A 15303 Socket iPC 2P+E16A 250VAC IEC 2316 Italian design.

This text is machine translated.