• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 09 30 016 0251 09300160251 HARTING 1 pc(s)

Product type
Socket enclosure
Series
Han® B
Thread size
PG29
Case material
Aluminium, die cast
Type
09 30 016 0251
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Net weight: 360 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Application area: Harting standard housing for industrial plug connectors
  • Material locking: Polycarbonate (PC);stainless steel
  • Protection class according to IEC 60529: IP65
  • Design size 16 B
  • Approvals DNV GL
  • Casing type: Base casing
  • Design: Side cable input
  • Cable input 1x PG 29
  • Housing series: HAN® B
  • Material housing: Aluminium die-cast
  • Surface of housing: Powder-coated
  • Colour of housing: RAL 7037 (dust gray)
  • Material sealing: NBR
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Design: High design
  • Protection class according to UL 50 / UL 50E:4;4X;12
  • Colour locking: RAL 7037 (dust gray)
  • Material flammability class to UL 94 (locking bar): V-0
  • Han-Easy Lock®: Yes
Type

09 30 016 0251

Product type

Socket enclosure

Series

Han® B

Manufacturer part #

09300160251

Features

Longitudinal brace

Thread size

PG29

Type

Lateral cable input

Case material

Aluminium, die cast

Series

Han® B

Content

1 pc(s)

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Single locking lever

1

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Socket case

IP65

Sideways

Base unit

PG

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3006019 Socket enclosure 09 30 016 0251 09300160251 HARTING 1 pc(s)

Datasheet 3006019 Socket enclosure 09 30 016 0251 09300160251 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3006019 Socket enclosure 09 30 016 0251 09300160251 HARTING 1 pc(s)

Description

Socket housing, size: 16 B, high profile, longitudinal rail, polycarbonate (PC), Stainless steel, side cable input, 1x PG 29

This text is machine translated.