• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19 20 003 1257 19200031257 HARTING 1 pc(s)

Product type
Socket enclosure
Series
Han® A
Thread size
M20
Case material
Diecast zinc
Type
19 20 003 1257
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Net weight: 83 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Application area: Standard casing for industrial applications
  • Material locking: Steel
  • Protection class according to IEC 60529: IP44;IP65 with sealing screw;IP67 with sealing screw
  • Housing description: With closed bottom
  • Design size 3 A
  • Approvals DNV GL
  • Casing type: Base casing
  • Design: Straight cable input
  • Cable input 1x M20
  • Housing series: HAN A®
  • Material housing: Zinc-Druckguss
  • Surface of housing: Powder-coated
  • Colour of housing: Black
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Protection class according to UL 50 / UL 50E: 12
  • Surface locking: Galvanised
Type

19 20 003 1257

Product type

Socket enclosure

Series

Han® A

Manufacturer part #

19200031257

Features

+ solid bottom

Thread size

M20

Type

Straight cable input

Case material

Diecast zinc

Series

Han A®

Content

1 pc(s)

IP44

IP65

IP67

Max. temperature

+125 °C

Min. temperature

-40 °C

FALSE

FALSE

Black

Single locking lever

1

FALSE

FALSE

Zinc

Powder coating

-40-125 °C

Other

FALSE

FALSE

Socket case

IP44

Above

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3006168 Socket enclosure 19 20 003 1257 19200031257 HARTING 1 pc(s)

Datasheet 3006168 Socket enclosure 19 20 003 1257 19200031257 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3006168 Socket enclosure 19 20 003 1257 19200031257 HARTING 1 pc(s)

Description

Housing base, with enclosed base, size: 3 A, longitudinal rail, steel, straight cable input, 1x M20, material housing: zinc die-cast

This text is machine translated.