• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19 37 006 1250 19370061250 HARTING 1 pc(s)

Product type
Socket enclosure
Type
19 37 006 1250
Manufacturer part #
19370061250
Content
1 pc(s)
UV resistant
TRUE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

19 37 006 1250

Product type

Socket enclosure

Manufacturer part #

19370061250

Content

1 pc(s)

TRUE

FALSE

Black

Single locking lever

1

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Socket case

IP65

Sideways

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3006140 Socket enclosure 19 37 006 1250 19370061250 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3006140 Socket enclosure 19 37 006 1250 19370061250 HARTING 1 pc(s)

Description

Socket housing, size: 6 B, low profile, longitudinal rail, stainless steel, lateral cable input, 1x M20, Material housing: aluminum-die casting

This text is machine translated.