• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19 43 024 0256 19430240256 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Socket enclosure
Series
Han® B
Thread size
M25
Case material
Polyamide
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Material flammability class acc. To UL 94: V-0
  • Standards: IEC 61984; EN 45545-2 Fire protection in rail vehicles
  • Net weight: 320 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Material locking: Polyamide (PA);glass fiber reinforced
  • Protection class according to IEC 60529 IP66
  • Housing description: With plastic cap
  • Design size 24 B
  • Casing type: Base casing
  • Design: Side cable input
  • Cable input: 1x M25
  • Housing series: Han-Eco® B.
  • Material housing: Polyamide (PA);glass fiber reinforced
  • Colour of housing: RAL 9005 (jet black)
  • Material sealing: NBR
  • Colour of seal RAL 9005 (jet black)
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Lock color: RAL 9005 (jet black)
  • Material flammability class to UL 94 (locking bar): V-0
  • Number of relocks: ≥ 500
Packaging type

Piece

Type

19 43 024 0256

Product type

Socket enclosure

Series

Han® B

Manufacturer part #

19430240256

Features

Longitudinal brace

Thread size

M25

Type

Lateral cable input

Case material

Polyamide

Mating cycles

≥ 500

Series

Han-Eco® B

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

TRUE

TRUE

Black

Single locking lever

1

FALSE

FALSE

Plastic

Other

-40-125 °C

V0

FALSE

TRUE

Socket case

IP66

Sideways

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3006349 Socket enclosure 19 43 024 0256 19430240256 HARTING 1 pc(s) Piece

Datasheet 3006349 Socket enclosure 19 43 024 0256 19430240256 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3006349 Socket enclosure 19 43 024 0256 19430240256 HARTING 1 pc(s) Piece

Description

Housing base, with plastic cap, size: 24 B, longitudinal rail, polyamide (PA), Glass-fiber reinforced, side cable input, 1x M25

This text is machine translated.