• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19 43 116 0271 19431160271 HARTING 1 pc(s)

Product type
Socket enclosure
Series
Han® B
Thread size
M25
Case material
Polyamide
Type
19 43 116 0271
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Locking type: Transverse brace
  • Temperature limit: -40 ... +125 °C
  • Material flammability class acc. To UL 94: V-0
  • Standards: IEC 61984; EN 45545-2 Fire protection in rail vehicles
  • Net weight: 299 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Material locking: Polyamide (PA);glass fiber reinforced
  • Protection class according to IEC 60529 IP66
  • Housing description: With integrated cable gland
  • Design size 16 B
  • Casing type: Base casing
  • Design: Side cable input
  • Cable input 2x M25
  • Clamping range: 9 ... 17 mm
  • Housing series: Han-Eco® B.
  • Material housing: Polyamide (PA);glass fiber reinforced
  • Colour of housing: RAL 9005 (jet black)
  • Material sealing: NBR
  • Colour of seal RAL 9005 (jet black)
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Lock color: RAL 9005 (jet black)
  • Material flammability class to UL 94 (locking bar): V-0
  • Number of relocks: ≥ 500
Type

19 43 116 0271

Product type

Socket enclosure

Series

Han® B

Manufacturer part #

19431160271

Features

+ cable gland

Thread size

M25

Type

Lateral cable input

Case material

Polyamide

Mating cycles

≥ 500

Series

Han-Eco® B

Content

1 pc(s)

Terminal Ø (max.)

9 mm

Clamp Ø

17 mm

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Black

Double locking levers

2

FALSE

FALSE

Plastic

Other

-40-125 °C

V0

FALSE

TRUE

Socket case

IP66

Sideways

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3006226 Socket enclosure 19 43 116 0271 19431160271 HARTING 1 pc(s)

Datasheet 3006226 Socket enclosure 19 43 116 0271 19431160271 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3006226 Socket enclosure 19 43 116 0271 19431160271 HARTING 1 pc(s)

Description

Socket housing, with integrated cable gland, size: 16 B, double handle, polyamide (PA), Glass-fiber reinforced, side cable input, 2x M25

This text is machine translated.