• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket wrench set 6.3 mm (1/4") TOOLCRAFT 816100 Spanner size 11 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 3.29
-61 %
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set 6.3 mm (1/4")

  • Long version

Our service for you

  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Bits

Drive

1/4" (6.3 mm)

Spanner size

11 mm

Downforce

Hex head

Length

50 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Weight

44 g

Material (details)

Chrome-vanadium

Spanner size

11 mm

Size

11 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816100 Socket wrench set 6.3 mm (1/4") TOOLCRAFT 816100 Spanner size 11 mm

Warranty Terms

Warranty Terms 816100 Socket wrench set 6.3 mm (1/4") TOOLCRAFT 816100 Spanner size 11 mm

Description

Features

  • Non-slip, knurled
  • Chrome-vanadium
  • Matt surface
  • Zinc phosphate.