• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sockets prefabricated to customer spec., Plugs prefabricated to customer spec., M8, pin, straight

Product type
Sensor/actuator connector
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M8 plug, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sockets prefabricated to customer spec., Plugs prefabricated to customer spec., M8, pin, straight

  • SAISM-M 8-4 P (IF)

Technical specifications

Packaging type

Piece

Type

SAISM-M8-4P-(IF)

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M8 plug, straight

Connection side B

Customisable

No. of pins

4

Nominal voltage

30 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Screw terminal

Thread type connection side

M8

Thread type (wiring and installation)

M8

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1010070000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 195583 Sockets prefabricated to customer spec., Plugs prefabricated to customer spec., M8, pin, straight

User & Safety Instructions

User & Safety Instructions 195583 Sockets prefabricated to customer spec., Plugs prefabricated to customer spec., M8, pin, straight

Description

Individual cable lengths are often required nowadays. In order to meet these demands, Weidmüller offers a wide range of plug-in connectors for custom assembly.
Male plugs and female sockets for customisable assembly for M8, M12, M16 and 7/8" connections which are highly robust and ideally suited to machine engineering, for instance. The M8 round plug-in connectors are particularly suited to applications where space is limited.
The screw connection can be used in a wide range of applications. With this technology the conductor, optionally with wire-end ferrules, can be plugged into connection elements and secured with a screw. It is the classic, cheapest form of connection technology that also supports multi-conductor connections.

What kind of Sensor/Actuator Connectors are you looking for?