• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sodapop 10029101 Water filter 3 l White, Transparent

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Water filter can Selina, white

  • 3 L total capacity - 1.5 L filtered water
  • The jug is BPA-free
  • Can be filled without removing the cover

Technical specifications

Product type

Water filter

Factory colour

White

Transparent

Capacity

3 l

Capacity (filtered)

1.5 l

Width

258 mm

Height

240 mm

Depth

114 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2901760 Sodapop 10029101 Water filter 3 l White, Transparent

Description

Our beautiful water filter jug Selina combines attractive design and comfortable handling. The modern look in timeless white fits perfectly in every kitchen. It guarantees fresh, pure water: Ideal for pure enjoyment or for coffee and tea.
Water filter jug is compatible with Sodapop, Brita®, MAXTRA® and MAXTRA+®, water filter cartridges included PerfectFit System.
Calendar reminder for filter change:
Manual calendar is easily adjustable
Easy Cleaning
Water filter can be dishwasher safe
Comfortable use
Water filter can be filled without removing the lid
Compact size: Water filter can be stored in the refrigerator door perfectly
Ideal Capacity:
3 L total capacity, 1.5 L filtered water
Environmentally friendly:
Supports the reduction of plastic bottles. The jug is BPA-free.

This text is machine translated.

Scope of delivery

  • 1x water filter can Selina
  • 1 x water-filter cartridges

Hints

It is recommended to change the water cartridge once a month. Please observe the application and safety instructions on the packaging before use.

What kind of Water Filtration are you looking for?

More interesting products

(*All information is plus legal VAT)