• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen 0367004 First Aid case DIN 13157 400 x 300 x 150 Orange

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

First Aid Advocat Administration

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

First Aid case

Dim

(L x W x H) 400 x 300 x 150 mm

Standards

DIN 13157

Factory colour

Orange

Features

First Aid case for administration

Width

300 mm

Height

150 mm

Length

400 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2368675 Söhngen 0367004 First Aid case DIN 13157 400 x 300 x 150 Orange

Security datasheet

Security datasheet 2368675 Söhngen 0367004 First Aid case DIN 13157 400 x 300 x 150 Orange

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

First-aid case Advocat MT-CD administration with filling standard according to DIN 13157 plus individual occupational risk-related extension and integrated plaster dispenser.

The first-aid case Advocat combines practical and space-saving our first-aid case with a fully equipped plaster dispenser – without compromising on quality.

The first-aid case Advocat offers a quick access to up to 115 wound plaster in different shapes and sizes, without having to open the main compartment. The first-aid filling remains complete. In this way, you can check and avoid filling the case frequently and thus save time and effort. The plaster dispenser also has an anti-theft device.

· Can be sealed case
· reinforced carrying handle
Material: ABS polymer
· Wall bracket with 90° stop locking
· Screen printing labeling and color pictograms
· Impact-resistant case shells with rubber seal
· integrated, removable plaster dispenser
· Variable inner divisions and transparent cover plates

This text is machine translated.

What kind of First Aid Kits, First Aid Boxes are you looking for?

Accessories

(*All information is plus legal VAT)