• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen 3001401 First Aid case DIN 13169 452 x 384 x 152 White

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

First Aid case

Dim

(W x H x D) 452 x 384 x 152 mm

Standards

DIN 13169

Factory colour

White

Features

incl. wall brackets

Weight

5732 g

Width

452 mm

Height

384 mm

Depth

152 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3088493 Söhngen 3001401 First Aid case DIN 13169 452 x 384 x 152 White

Description

DYNAMIC-GLOW are first aid cases in a modern, functional design that gives you the highest possible degree of usability. They can be operated with one hand, clearly arranged, stacked, and are of course luminescent in the dark. DYNAMIC GLOW is available in two sizes with fillings of the usual high Söhngen® quality. Delivery includes Wall bracket with 90°-stop locking. Material: ABS plastic, partially with Permallight®.

This text is machine translated.

What kind of First Aid Kits, First Aid Boxes are you looking for?

Accessories

(*All information is plus legal VAT)