• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen 6001130 Medical crepe paper White

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.32)
€ 18.99
-16 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Medical crepe paper

Our service for you

Technical specifications

Product type

Disposable paper bed sheets

Dim

(L x W x H) 50 m x 55 cm x 380 mm

Factory colour

White

Material (details)

Paper support plate

Weight

1.11 kg

Width

55 cm

Height

380 mm

Length

50 m

Type

roller

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 831465 Söhngen 6001130 Medical crepe paper White

Description

Features

  • White
  • Inclusive of tear perforation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.48€ 19.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)