• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 21660 Assembly kit

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Board for bonfires and fire scenarios in model, railway and creche construction

  • Realistic, microprocessor-controlled simulation
  • Smallest dimensions 12 x 10 x 3 mm
  • Voltage range 2.4 V - 5.5 volt
  • Perfect for model railway landscapes, crib-making, diorama
  • Detailed instructions for the download

Technical specifications

Product type

Assembly kit

Topic range

Electronics

Soldering

Documents & Downloads

Datasheet

Datasheet 3556460 Sol Expert 21660 Assembly kit

User & Safety Instructions

User & Safety Instructions 3556460 Sol Expert 21660 Assembly kit

Description

Bonfire, fire and fire simulation module board for light and fire scenarios in model making, railway and Nativity scene design
No matter, whether you want to create an impressive bonfire for your creche building or a dramatic fire scenario for your model-railway landscape, the fire-simulation module offers you the perfect solution. With its compact dimensions of only 10 x 12 mm it fits effortlessly in the smallest niche of your models and provides for an authentic fire play. Thanks to the integrated microprocessor control, the two LEDs – one red and one yellow – are controlled in a random pattern. This produces lively and realistic flame effects, which perfectly imitate the feel of a real fire. Whether you want to simulate a cozy campfire or the dramatic flames of a burning house, the possibilities are almost unlimited. The flexibility of the module is another highlight. With an operating voltage from 2.4 to 5.5 volts, you can easily select between 2-3 mignon batteries, a button cell or a 5-V power supply unit. It makes it not only versatile, but also user-friendly, no matter which voltage supply you prefer. Imagine, how your model railway comes to life with a glowing scale or an exciting accident scenario. The realistic fire effects fascinate the audience and give your model landscape that certain something. Let your creativity run wild and discover the exciting possibilities that this fire simulation module offers you!
Note: Simple soldering is required, which the power supply must be soldered on.

This text is machine translated.

Hints

Requires light soldering, power supply has to be soldered.