• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 29010 Assembly kit

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Bluetooth receiver 5.1 audio decoder, with stereo amplifier, 5 watt max. per output

  • Bluetooth audio module JZ-B5W2
  • OPERATING VOLTAGE DC 2.2 V - 5.5 V
  • Output power 2 x 5 Watt at 4 Ohm
  • Dimensions 20 x 41 x 12 mm
  • Range: Larger 15 m.
  • Bluetooth version: 5.1

Technical specifications

Product type

Assembly kit

Topic range

Electronics

Soldering

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556461 Sol Expert 29010 Assembly kit

Description

Discover the Bluetooth receiver 5.1 audio decoder with 5 watt stereo amplifier

Experience wireless sound in a never known before quality with our innovative Bluetooth audio module! This compact miracle can enable you to effortlessly receive audio signals directly from your smartphone or tablet. Say goodbye to cable-bound chaos and enjoy your music very flexibly!
Thanks to the integrated stereo amplifier with a power of 2 x 5 watt you can make your own high-quality Bluetooth loudspeaker very easy. Simply connect two loudspeakers and enjoy sound in perfect stereo quality!
The kit comes with three convenient cables and plugs, which ensure an easy attachment to the operating voltage and speakers. Plug-and-play has never been easier!
Advanced technology ensures that the BT receiver connects to smartphones, tablets and any other BT device at lightning speed. And best of all: A standard mobile phone charger or USB port are required for power supply - so you have everything within your reach!
Transform your home into an acoustic world of experience and enjoy music, films and games with impressive sound. Take your step into the wireless future with our Bluetooth receiver 5.1 Audio Decoder - for sound that inspires!

This text is machine translated.

Scope of delivery

  • Including cable for power supply and speakers.