• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 96451 Rubber HGV tyres (Ø) 12.3 mm 6 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber HGV tyres

  • Model Car Tuning

Technical specifications

Size

H0

Product type

HGV tyres

Material

Rubber

Inside bore

6.7 mm

Width

3.2 mm

(Ø)

12.3 mm

Dim

(Ø) 12.3 mm

Age category

15 years and over

Content

6 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676722 Sol Expert 96451 Rubber HGV tyres (Ø) 12.3 mm 6 pc(s)

Description

Suitable for front-wheel, rear-wheel and double rims. Thanks to the specially used material are these tires and therefore much softer and handy as a standard significantly rubberised tires. This provides for the perfect adherence to the ground. These tires are ideal for all new vehicles or for retrofitting of car-system vehicles and RC models.

Dimensions: inner diameter 6.7 mm, outer diameter 12.3 mm, width 3.2 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)