• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert BS2 2-pin wagon connector

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

Universal

Product type

2-pin wagon connector

Manufacturer part #

BS2

Length

200 mm

Width

3 mm

Height

1.5 mm

Dim

(L x W x H) 200 x 3 x 1.5 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289390 Sol Expert BS2 2-pin wagon connector

Description

The BS2 cable sets are very well suited to wagons with each other electrically. They consist of a 2-pin connector with 200 mm high flexible cable 0.04 mm², as well as a 2-pin socket with 200 mm high flexible cable 0.04 mm². The high-quality spring contacts ensure a safe domes of the plug-socket combination. Particular attention should, in addition to the highly flexible cables and also the absolutely compact design of the plug. With a spacing of only 1 mm, width of 3 mm and a height of 1.5 mm can be inconspicuously electrically connect wagons now

This text is machine translated.

Features

  • Cable length at socket and plug 20 cm each
  • Solder contacts on plug and socket protected with shrink tubing
  • Current flow up to 400 mA Scan function
  • Weight: 1 g.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 161.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)