• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert M1-5 Brass Micro screws 25 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BRASS SCREWS milestones, 25x Set

  • Model Car Tuning

Technical specifications

Size

Universal

Product type

Micro screws

Material

Brass

Type

M 1

Thread size

M1

Length

5 mm

Age category

15 years and over

Content

25 pc(s)

Type

M 1

Design type

-

Description

Scope of delivery

  • 25 screws.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)