• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert Z12S Brass Micro cogwheel Module 0.2 Helical cut 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Gear made of Brass, Module 0,2

  • Model Car Tuning

Technical specifications

Size

H0

Product type

Micro cogwheel

Material

Brass

Type

Z 12S

Features

Helical cut

Module

0.2

No. of teeth

12

Inside bore

1

Height

1 mm

Age category

15 years and over

Content

1 pc(s)

Type

Z12S

No. of cogs (details)

12

Design type

-

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 249466 Sol Expert Z12S Brass Micro cogwheel Module 0.2 Helical cut 1 pc(s)

More interesting products

(*All information is plus legal VAT)