• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solenoid Connectors Black SAIL-VSCD-3.0U 9456240300 Weidmüller Content: 1 pc(s)

Product type
Square connector
Type
C standard
Connection
Open end cable
IP rating
IP67 (when locked)
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solenoid Connectors

  • SAIL-VSCD 3.0 U

Technical specifications

  • Contact surface: Tin-plated
  • Nominal current: 4 A
  • Sheath material: PUR
  • Tightening torque: M2.5 Mounting screw: 0.3 Nm
Product type

Square connector

Type

C standard

Connection

Open end cable

IP67 (when locked)

Number of pins

3

Nominal voltage

24 V

Display

LED

Total no. of pins

3

Weight

105 g

Manufacturer part #

9456240300

Factory colour

Black

Content

1 pc(s)

Cable length

3.00 m

Cable cross section

0.5 mm²

RoHS-compliant

Yes

Circuit layout description

incl. diode

Connector type

Plug, right angle

Max. temperature

+80 °C

Min. temperature

-25 °C

Type

SAIL-VSCD-3.0U

Features

Suitable for drag chains

Halogen-free

Connection side A

C/CD type solenoid connector

Connection side B

Cable, open end

Cross-section (sensor/actuator wiring)

0.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 259751 Solenoid Connectors Black SAIL-VSCD-3.0U 9456240300 Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 259751 Solenoid Connectors Black SAIL-VSCD-3.0U 9456240300 Weidmüller Content: 1 pc(s)

Description

Valve plug. Open cable end, CD.

This text is machine translated.