• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solenoid Connectors SACC-VB-4CON-M16/A 1452136 Phoenix Contact Content: 1 pc(s)

Product type
Square connector
IP rating
IP65 (when installed)
Number of pins
4
Total no. of pins
4
Manufacturer part #
1452136
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for cable cross-sections of 0.25–1.5 mm²
  • Operating temperature
  • Flammability class of insulation material according to UL94: HB
  • For cable outside diameter 6-8 mm
  • Min Number of mating cycles: 50
  • With PE connection: No.
  • With status display: No.
  • Pollution level 3
Product type

Square connector

IP65 (when installed)

Number of pins

4

Total no. of pins

4

Manufacturer part #

1452136

Content

1 pc(s)

Type

SACC-VB-4CON-M16/A

Test current

10 A

Rated voltage

230 V

Documents & Downloads

Datasheet

Datasheet 3453260 Solenoid Connectors SACC-VB-4CON-M16/A 1452136 Phoenix Contact Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453260 Solenoid Connectors SACC-VB-4CON-M16/A 1452136 Phoenix Contact Content: 1 pc(s)

Description

Square connector, universal, 4-pin, AD (pressure switch) valve, screw connection, Cable gland M16, cable outside diameter 6 mm ... 8 mm

This text is machine translated.