• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 1810802

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SOLIRIS Mod/Var Slim Receiver RTS radio receiver

  • Automatic runtime setting
  • Detection of end positions
  • With plug STAS3/STAK3

Technical specifications

  • Operating voltage 220 - 240 V/50 Hz Operating voltage 220 - 240 V/50 Hz
  • Protection class: II
  • Protection class: IP54
  • Switching current max. 250 VAC / 3 A.
  • Duty cycle: 180 s.
  • Radio frequency 432.42 MHz
  • Temperature range: - 30 C / 70 °C.
  • Max. Number of RTS sensors programmable on one receiver 3
  • Max. Number of RTS radio transmitters programmable on one receiver 12
Product type

RF receiver

Width

130 mm

Operating voltage

230 V

Height

33 mm

Depth

32 mm

Dim

(W x H x D) 130 x 33 x 32 mm

Hub

Not required

Documents & Downloads

Datasheet

Datasheet 2273649 Somfy 1810802

User & Safety Instructions

User & Safety Instructions 2273649 Somfy 1810802

Description

SOLIRIS Modulis Slim Receiver RTS with scroll function is a compact Plug & Play radio receiver (as adapter) for controlling a Raffstoredrive ideally via hand-held transmitter Situo Variation RTS II (scroll wheel operation). Ideal wireless retrofitting with the unique scrolling wheel Operation for Raffstors.

This text is machine translated.

Features

  • Operation via Situo Mobile io VB, Smooth Sensitive (Selector on Mode 3), Telis Composio io, Easy Sun io, Tahoma
  • Fast installation between drive plug (STAS3) of a standard 4-wire 230 V Raffstoredrive and mains cable (STAK3)
  • Fast commissioning: No runtime setting, since detection of the end positions (set on the drive)! The "my" favorite position is also preset
  • with new flexible wind and sun automation: Manual or time-controlled closing possible overnight despite the switched on solar automatic
  • automation possible Automation with all RTS-sensors as well as Telis 6 Chronis RTS, Meteolis RTS or Tahoma® possible
  • in connection with a J4 WT Raffstoredrive the drive end positions can also be adjusted comfortably via the hand-held radio transmitter.

Scope of delivery

  • SOLIRIS Modulis Slim Receiver RTS radio receiver.