• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 1870595+1822618 Wireless alarm system extension Wireless hub

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set comprising of the Tahama Switch SC Smart home center and 2x on/off plug IO - adapter plug

  • Tahoma switch SC Smart home headquarters
  • Wi-Fi connection
  • Radio control: IO homecontrol, RTS, Zigbee
  • Free Smart Home APP
  • Compatible with Amazon Alexa and Google assistant
  • On/off plug IO - adapter connector IO
  • Switching 230 V appliances and lights on and off via APP or hand-held transmitter
  • Status display via APP of the Somfy Smart home solution
  • High volume output
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Radio control: IO homecontrol, RTS, Zigbee
  • Radio frequency 868 - 870 MHz
  • Radio frequency RTS:433.42 MHz
  • Zigbee radio frequency 3.0: 2.4 GHz
  • Wireless frequency 2.4 GHz
  • 1x micro USB connection
  • Wireless range: IO products: Approx. 20 m through two concrete walls; RTS products: Approx. 15 m through two concrete walls
Product type

Wireless alarm system extension

App compatibility

Yes

Series

Somfy TaHoma

Dim

(W x H x D) 162 x 67 x 35 mm

Alexa

Google Home

Component

Wireless hub

Frequency

433 MHz

868 MHz

2.4 GHz

Width

162 mm

Height

67 mm

Depth

35 mm

Power supply (LOV)

mains-powered

Documents & Downloads

Datasheet

Datasheet 3864719 Somfy 1870595+1822618 Wireless alarm system extension Wireless hub

User & Safety Instructions

User & Safety Instructions 3864719 Somfy 1870595+1822618 Wireless alarm system extension Wireless hub

Description

Tahoma switch SC Smart home headquarters
The new Somfy Smart home center of the third generation: The Tahoma switch
Control your home automation and Smart with your smartphone & tablet – from anywhere. The Smart home center Tahama switch transforms your home into a place that intelligently thinks, supports and makes your daily routine easier and more comfortable – a smart and connected home for feeling well!


On/off plug IO - adapter connector IO
Control your devices and lights automatically and with clever processes in conjunction with Tahoma or Connexoon.




This text is machine translated.

Features

  • Tahoma switch SC Smart home headquarters
  • Flexible positioning in the house – connection via WLAN
  • With the Smart home APP, you can shut down the blinds on the way, turn off the lights and heating, and turn on the alarm etc.
  • Start individual scenarios automatically at the touch of a button
  • The smart home's brain: Connects all smart devices, motors, sensors, and can be easily expanded at any time
  • Compatible: Listen to favorite music via Sonos speakers
  • Voice control via Amazon Alexa or Google assistant
  • Number of products that can be integrated: 200 pieces.
  • On/off plug IO - adapter connector IO
  • On/off plug IO, radio adapter for conveniently switching 220 - 240 V consumers such as lights, TV and audio systems up to max. 1800 W for resistive load, 150 W for LEDs
  • Compatible with Tahoma®, Connexoon® and all Somfy IO controllers
  • Easy upgrade of an electrical device to IO-homecontrol
  • The APP of the Somfy Smart home solution also sends you an up-to-date status display while traveling
  • Quick and easy to install: Plug-in solution, needs only a 220 - 240 V power outlet
  • Convenient operation with an IO controller: Switch on with the UP key, switch off with the DOWN key
  • Electronic devices whose on and off switch is difficult to reach can be easily operated via a radio control
  • By means of a bi-directional control (2 W) one receives the feedback, whether the connected products were switched on or off
  • Ready-to-plug devices can be easily integrated in scenarios, daily and weekly procedures, as well as when-then conditions with Tahoma® or Connexoon® with the On/Off Plug IO
  • It can also be switched on and off manually on the product itself
  • Visual feedback as to whether the adapter is switched on or off: Light on, when switched on, light off, when switched off
  • Can also be used side by side in multiple sockets.

Scope of delivery

  • Hama, Switch SC Plug power supply.
  • 2x Somfy Radio adapter plug IO on/off.

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.