• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS AU1322 Warning label Alarm secured Languages German (W x H) 14.8 cm x 10.5 cm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adhesive sticker of alarm system

  • Weatherproof plastic sticker
  • Used on both sides

Technical specifications

Dim

(W x H) 14.8 cm x 10.5 cm

Product type

Warning label

Type

Alarm secured

Factory colour

Red

White

Content

1 pc(s)

Width

14.8 cm

Height

10.5 cm

Languages

German

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 751334 ABUS AU1322 Warning label Alarm secured Languages German (W x H) 14.8 cm x 10.5 cm

Description

Point out to customers, employees and passers-by your alarm assurance This professional warning sticker deters and you can thus already in advance be saved from a lot of trouble. The stickers are used on both sides For this reason, you can stick the sticker on both, the outside and on the inside of a window pane