• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH 40201 Warning label Warning Alarm Secured Languages German 3-piece set (W x H) 85 mm x 70 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Warning Stickers "Warning Alarm Secured!" Set of 3

  • Front side pasted
  • Signal colors
  • 3-pack

Technical specifications

Dim

(W x H) 85 mm x 70 mm

Product type

Warning label

Type

Warning Alarm Secured

Weight

6 g

Factory colour

Yellow

Black

Content

1 pc(s)

Width

85 mm

Height

70 mm

Languages

German

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1175226 PENTATECH 40201 Warning label Warning Alarm Secured Languages German 3-piece set (W x H) 85 mm x 70 mm

Description

The warning decal "Warning Alarm Secured!" as a triangular shape is used for deterrence. Front side pasted. The mounting is done on the inside of the window. 3-pack.

This text is machine translated.

Features

  • Front side decals for attachment on the inside of the window
  • Triangular shape
  • Color: yellow/black.

Scope of delivery

  • 3-pack warning stickers "Warning Alarm Secured!".