• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 9013707

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 130.00 / piece)
€ 130.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sunis Indoor Wirefree RTS

  • Measure the intensity of the sun and room temperature via the sensor
  • Simple attachment by suction cup at the window pane
  • Cordless, since battery operated

Technical specifications

  • Radio frequency 433.42 MHz
Product type

Daylight sensor

Operating voltage

CR 2430 button cell (1x)

Operating voltage

3 V

Height

21 mm

(Ø)

55 mm

Dim

(Ø x H) 55 mm x 21 mm

Hub

Not required

Documents & Downloads

Datasheet

Datasheet 2273652 Somfy 9013707

User & Safety Instructions

User & Safety Instructions 2273652 Somfy 9013707

Description

Sunis Indoor Wirefree RTS Wireless indoor sensor, for automatic (sun-dependant) control of one or more RTS drives/radio receivers via radio. When the adjustable sun threshold is exceeded, the shutters move to the height of the sensor.

This text is machine translated.

Features

  • Simple programming by a button on the sensor
  • Simple adjustment of the threshold values on the sensor
  • Demo mode for time-saving function testing.

Scope of delivery

  • Wireless indoor sun sensor Sunis Indoor Wirefree RTS
  • Suction cup
  • Battery CR2430.