• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy On/Off Plug io 2x1822618 Wireless alarm system extension Wireless power socket

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set comprising of 2x On/Off Plug IO - adapter connector

  • On/off plug IO - adapter connector IO
  • Switching 230 V appliances and lights on and off via APP or hand-held transmitter
  • Status display via APP of the Somfy Smart home solution
  • High volume output

Technical specifications

  • Number of hand-held IO transmitters: 1-way: 10 hand-held transmitters; 2-way: Unlimited
Product type

Wireless alarm system extension

Power supply (details)

230 V

App compatibility

Yes

200 m

Component

Wireless power socket

Frequency

868 MHz

Power supply (LOV)

mains-powered (optional)

via mains outlet

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864734 Somfy On/Off Plug io 2x1822618 Wireless alarm system extension Wireless power socket

Description

On/off plug IO - adapter connector IO
Control your devices and lights automatically and with clever processes in conjunction with Tahoma or Connexoon.




This text is machine translated.

Features

  • On/off plug IO - adapter connector IO
  • On/off plug IO, radio adapter for conveniently switching 220 - 240 V consumers such as lights, TV and audio systems up to max. 1800 W for resistive load, 150 W for LEDs
  • Compatible with Tahoma®, Connexoon® and all Somfy IO controllers
  • Easy upgrade of an electrical device to IO-homecontrol
  • The APP of the Somfy Smart home solution also sends you an up-to-date status display while traveling
  • Quick and easy to install: Plug-in solution, needs only a 220 - 240 V power outlet
  • Convenient operation with an IO controller: Switch on with the UP key, switch off with the DOWN key
  • Electronic devices whose on and off switch is difficult to reach can be easily operated via a radio control
  • By means of a bi-directional control (2 W) one receives the feedback, whether the connected products were switched on or off
  • Ready-to-plug devices can be easily integrated in scenarios, daily and weekly procedures, as well as when-then conditions with Tahoma® or Connexoon® with the On/Off Plug IO
  • It can also be switched on and off manually on the product itself
  • Visual feedback as to whether the adapter is switched on or off: Light on, when switched on, light off, when switched off
  • Can also be used side by side in multiple sockets.

Scope of delivery

  • 2x Somfy Radio adapter plug IO on/off.

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.