• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable HBP-M2C2-0090 Audio/phono Adapter cable [2x RCA plug (phono) - 2x XLR plug 3-pin] 0.90 m Black

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 22.99
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Cable use

Audio/phono

Product type

Audio/phono Adapter cable

Version

Adapter cable

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

2 x

Type B

XLR plug 3-pin

Cable length

0.90 m

Factory colour

Black

Description

The compact cable series for the DJ, home recorder and ambitious musicians!
Compact, light and easy to handle... for your wallet, this new visually appealing series of ready-made connection cables from SOMMER CABLE and HICON in two different designs. Thanks to automation and modern assembly, we are able to offer these at very attractive prices. In both the BASIC and the BASIC+ versions, we use our in-house high-quality piece-ware with robust and cold-flexible soft PVC and electrical values, as required by professional users. While the BASIC+ series is equipped with existing quality connectors from HICON with metal housing and collet strain relief, complete new developments with light and robust “soft grip” have been designed for the BASIC version. With these new series we offer light and space-saving connection cables especially for compact DJ mixers, desk synthesizers and tablets.

This text is machine translated.