• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax 161443:SONAX Ready-to-use disc cleaner orange+rosemary 3 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 3.00)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Disc cleaner ready to use Orange+Rosemary 3L 161443:Sonax

  • With fresh orange fragrance and a touch of rosemary

Technical specifications

  • Scent: Orange+rosemary
Product type

Ready-to-use disc cleaner orange+rosemary

Content

3 l

Use

Windows

Documents & Downloads

Security datasheet

Security datasheet 3742120 Sonax 161443:SONAX Ready-to-use disc cleaner orange+rosemary 3 l

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Get the scent of Sardinia into your car!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)