• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax 161504:SONAX Ready-to-use disc cleaner orange+rosemary 5 l

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 2.20)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Disc cleaner ready to use Orange+Rosemary 5l 161504:Sonax

  • With fresh orange fragrance and a touch of rosemary

Technical specifications

  • Scent: Orange+rosemary
Product type

Ready-to-use disc cleaner orange+rosemary

Content

5 l

Use

Windows

Documents & Downloads

Security datasheet

Security datasheet 3742119 Sonax 161504:SONAX Ready-to-use disc cleaner orange+rosemary 5 l

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Get the scent of Sardinia into your car!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)