For streak-free cleaning and protective sealing of window surfaces, mirrors and headlights
Technical specifications
Product type
Pane cleaner 2in1
Content
0.75 l
Use
Windows
Documents & Downloads
Security datasheet
Security datasheet 3742113 Sonax 174405:SONAX Pane cleaner 2in1 0.75 l
Signal word
Attention
GHS / H Statements
H 226: Flammable liquid and vapour
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 332+313: SKIN IRRITATION: Seek medical advice
P 337+313: If eye irritation persists: seek medical advice
P 403+235: Store in a cool and well-ventilated place
P 405: Keep locked up
P 501: Dispose of contents/container at …
Description
For streak-free cleaning and protective sealing of window surfaces, mirrors and headlights. Provides better visibility in rain and snow. Reduces the wear of the wiper blades. Also suitable for tinted windows. With decreasing sealing effect, simply spray again and massage in. Depending on the weather, the seal lasts between 4 and 6 weeks.
This text is machine translated.
Description
For streak-free cleaning and protective sealing of window surfaces, mirrors and headlights. Provides better visibility in rain and snow. Reduces the wear of the wiper blades. Also suitable for tinted windows. With decreasing sealing effect, simply spray again and massage in. Depending on the weather, the seal lasts between 4 and 6 weeks.
This text is machine translated.
What kind of Vehicle Exterior Cleaning are you looking for?